1000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C102M5RACTU

DigiKey Part Number
399-C0603C102M5RACTUTR-ND - Tape & Reel (TR)
399-C0603C102M5RACTUCT-ND - Cut Tape (CT)
399-C0603C102M5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C102M5RACTU
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C102M5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,859
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.38600RM3.86
50RM0.23000RM11.50
100RM0.18240RM18.24
500RM0.18084RM90.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.17139RM685.56
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900