
C0603C104Z3VAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C104Z3VAC7411TR-ND - Tape & Reel (TR) 399-C0603C104Z3VAC7411CT-ND - Cut Tape (CT) 399-C0603C104Z3VAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104Z3VAC7411 |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104Z3VAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.67400 | RM6.74 |
| 50 | RM0.48780 | RM24.39 |
| 100 | RM0.43100 | RM43.10 |
| 500 | RM0.33568 | RM167.84 |
| 1,000 | RM0.30634 | RM306.34 |
| 2,500 | RM0.27538 | RM688.45 |
| 5,000 | RM0.25674 | RM1,283.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.23373 | RM3,505.95 |
| 30,000 | RM0.22247 | RM6,674.10 |
| 45,000 | RM0.21682 | RM9,756.90 |
| 75,000 | RM0.21057 | RM15,792.75 |
| 105,000 | RM0.20692 | RM21,726.60 |
| 150,000 | RM0.20340 | RM30,510.00 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

