
C0603C109B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C109B5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C109B5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C109B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C109B5GACAUTO |
Description | CAP CER 1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C109B5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.37100 | RM13.71 |
| 50 | RM1.03380 | RM51.69 |
| 100 | RM0.93020 | RM93.02 |
| 500 | RM0.75562 | RM377.81 |
| 1,000 | RM0.70164 | RM701.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.61005 | RM2,440.20 |
| 8,000 | RM0.59063 | RM4,725.04 |
| 12,000 | RM0.57557 | RM6,906.84 |
| 20,000 | RM0.55887 | RM11,177.40 |
| 28,000 | RM0.53526 | RM14,987.28 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

