
C0603C111G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C111G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C111G5GACTUCT-ND - Cut Tape (CT) 399-C0603C111G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C111G5GACTU |
Description | CAP CER 110PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C111G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM1.63900 | RM16.39 |
| 50 | RM1.24900 | RM62.45 |
| 100 | RM1.12840 | RM112.84 |
| 500 | RM0.92534 | RM462.67 |
| 1,000 | RM0.86251 | RM862.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.76831 | RM3,073.24 |
| 8,000 | RM0.73330 | RM5,866.40 |
| 12,000 | RM0.71576 | RM8,589.12 |
| 20,000 | RM0.69631 | RM13,926.20 |
| 28,000 | RM0.68495 | RM19,178.60 |
| 40,000 | RM0.67401 | RM26,960.40 |
| 48,000 | RM0.66883 | RM32,103.84 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |

