12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C120F5GACTU

DigiKey Part Number
399-C0603C120F5GACTUTR-ND - Tape & Reel (TR)
399-C0603C120F5GACTUCT-ND - Cut Tape (CT)
399-C0603C120F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C120F5GACTU
Description
CAP CER 12PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C120F5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,804
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.10000RM4.10
10RM2.63200RM26.32
50RM2.04880RM102.44
100RM1.86870RM186.87
500RM1.56544RM782.72
1,000RM1.47167RM1,471.67
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.33088RM5,323.52
8,000RM1.27855RM10,228.40
12,000RM1.25233RM15,027.96
20,000RM1.22326RM24,465.20
28,000RM1.20626RM33,775.28
Manufacturers Standard Package
Unit Price without VAT:RM4.10000
Unit Price with VAT:RM4.51000