
C0603C121J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C121J3GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C121J3GACAUTOCT-ND - Cut Tape (CT) 399-C0603C121J3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C121J3GACAUTO |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C121J3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.64200 | RM6.42 |
| 50 | RM0.46340 | RM23.17 |
| 100 | RM0.40940 | RM40.94 |
| 500 | RM0.31796 | RM158.98 |
| 1,000 | RM0.28983 | RM289.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.24767 | RM990.68 |
| 8,000 | RM0.23202 | RM1,856.16 |
| 12,000 | RM0.22418 | RM2,690.16 |
| 20,000 | RM0.21550 | RM4,310.00 |
| 28,000 | RM0.21043 | RM5,892.04 |
| 40,000 | RM0.20554 | RM8,221.60 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

