


C0603C124J4RACTU | |
|---|---|
DigiKey Part Number | 399-17396-2-ND - Tape & Reel (TR) 399-17396-1-ND - Cut Tape (CT) 399-17396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C124J4RACTU |
Description | CAP CER 0.12UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C124J4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.69000 | RM6.90 |
| 50 | RM0.50120 | RM25.06 |
| 100 | RM0.44360 | RM44.36 |
| 500 | RM0.34704 | RM173.52 |
| 1,000 | RM0.31721 | RM317.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.27241 | RM1,089.64 |
| 8,000 | RM0.25599 | RM2,047.92 |
| 12,000 | RM0.24769 | RM2,972.28 |
| 20,000 | RM0.23849 | RM4,769.80 |
| 28,000 | RM0.23419 | RM6,557.32 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

