


C0603C152K2RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C152K2RECAUTOTR-ND - Tape & Reel (TR) 399-C0603C152K2RECAUTOCT-ND - Cut Tape (CT) 399-C0603C152K2RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C152K2RECAUTO |
Description | CAP CER 1500PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C152K2RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.42600 | RM4.26 |
| 50 | RM0.30020 | RM15.01 |
| 100 | RM0.26280 | RM26.28 |
| 500 | RM0.19944 | RM99.72 |
| 1,000 | RM0.17998 | RM179.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.15082 | RM603.28 |
| 8,000 | RM0.14001 | RM1,120.08 |
| 12,000 | RM0.13459 | RM1,615.08 |
| 20,000 | RM0.12860 | RM2,572.00 |
| 28,000 | RM0.12509 | RM3,502.52 |
| 40,000 | RM0.12172 | RM4,868.80 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

