


C0603C153K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C153K1RACTUTR-ND - Tape & Reel (TR) 399-C0603C153K1RACTUCT-ND - Cut Tape (CT) 399-C0603C153K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C153K1RACTU |
Description | CAP CER 0.015UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C153K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.71300 | RM7.13 |
| 50 | RM0.51920 | RM25.96 |
| 100 | RM0.46020 | RM46.02 |
| 500 | RM0.35964 | RM179.82 |
| 1,000 | RM0.32864 | RM328.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.28223 | RM1,128.92 |
| 8,000 | RM0.26501 | RM2,120.08 |
| 12,000 | RM0.25638 | RM3,076.56 |
| 20,000 | RM0.24682 | RM4,936.40 |
| 28,000 | RM0.24123 | RM6,754.44 |
| 40,000 | RM0.23586 | RM9,434.40 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

