


C0603C154K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-14759-2-ND - Tape & Reel (TR) 399-14759-1-ND - Cut Tape (CT) 399-14759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C154K5RECAUTO |
Description | CAP CER 0.15UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C154K5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.22073 | RM882.92 |
| 8,000 | RM0.20635 | RM1,650.80 |
| 12,000 | RM0.19916 | RM2,389.92 |
| 20,000 | RM0.19118 | RM3,823.60 |
| 28,000 | RM0.18652 | RM5,222.56 |
| 40,000 | RM0.18204 | RM7,281.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.55600 | RM5.56 |
| 50 | RM0.39880 | RM19.94 |
| 100 | RM0.35140 | RM35.14 |
| 500 | RM0.27170 | RM135.85 |
| 1,000 | RM0.24708 | RM247.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.58300 | RM5.83 |
| 50 | RM0.41920 | RM20.96 |
| 100 | RM0.36920 | RM36.92 |
| 500 | RM0.28526 | RM142.63 |
| 1,000 | RM0.25945 | RM259.45 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

