
C0603C182F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C182F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C182F5GACTUCT-ND - Cut Tape (CT) 399-C0603C182F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C182F5GACTU |
Description | CAP CER 1800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C182F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.38000 | RM6.38 |
| 10 | RM4.24700 | RM42.47 |
| 50 | RM3.39780 | RM169.89 |
| 100 | RM3.13550 | RM313.55 |
| 500 | RM2.69220 | RM1,346.10 |
| 1,000 | RM2.55505 | RM2,555.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM2.43667 | RM9,746.68 |
| 8,000 | RM2.27257 | RM18,180.56 |
| 12,000 | RM2.23420 | RM26,810.40 |
| Unit Price without VAT: | RM6.38000 |
|---|---|
| Unit Price with VAT: | RM7.01800 |

