
C0603C200K3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C200K3GACTUTR-ND - Tape & Reel (TR) 399-C0603C200K3GACTUCT-ND - Cut Tape (CT) 399-C0603C200K3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C200K3GACTU |
Description | CAP CER 20PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C200K3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.57900 | RM5.79 |
| 50 | RM0.41680 | RM20.84 |
| 100 | RM0.36800 | RM36.80 |
| 500 | RM0.28502 | RM142.51 |
| 1,000 | RM0.25945 | RM259.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.24064 | RM962.56 |
| 8,000 | RM0.20695 | RM1,655.60 |
| 12,000 | RM0.19983 | RM2,397.96 |
| 20,000 | RM0.19195 | RM3,839.00 |
| 28,000 | RM0.18734 | RM5,245.52 |
| 40,000 | RM0.18291 | RM7,316.40 |
| 48,000 | RM0.18081 | RM8,678.88 |
| 96,000 | RM0.17886 | RM17,170.56 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

