
C0603C222G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C222G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C222G5GACTUCT-ND - Cut Tape (CT) 399-C0603C222G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222G5GACTU |
Description | CAP CER 2200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM1.92700 | RM19.27 |
| 50 | RM1.47600 | RM73.80 |
| 100 | RM1.33680 | RM133.68 |
| 500 | RM1.10250 | RM551.25 |
| 1,000 | RM1.03007 | RM1,030.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.92139 | RM3,685.56 |
| 8,000 | RM0.88099 | RM7,047.92 |
| 12,000 | RM0.86076 | RM10,329.12 |
| 20,000 | RM0.83833 | RM16,766.60 |
| 28,000 | RM0.82521 | RM23,105.88 |
| 40,000 | RM0.81259 | RM32,503.60 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |

