
C0603C222J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15800-2-ND - Tape & Reel (TR) 399-15800-1-ND - Cut Tape (CT) 399-15800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222J1GACAUTO |
Description | CAP CER 2200PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.86700 | RM8.67 |
| 50 | RM0.63680 | RM31.84 |
| 100 | RM0.56660 | RM56.66 |
| 500 | RM0.44758 | RM223.79 |
| 1,000 | RM0.41094 | RM410.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.35596 | RM1,423.84 |
| 8,000 | RM0.33555 | RM2,684.40 |
| 12,000 | RM0.32532 | RM3,903.84 |
| 20,000 | RM0.31399 | RM6,279.80 |
| 28,000 | RM0.30737 | RM8,606.36 |
| 40,000 | RM0.30100 | RM12,040.00 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

