
C0603C222J5GECTU | |
|---|---|
DigiKey Part Number | 399-C0603C222J5GECTUTR-ND - Tape & Reel (TR) 399-C0603C222J5GECTUCT-ND - Cut Tape (CT) 399-C0603C222J5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222J5GECTU |
Description | CAP CER 2200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222J5GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.59500 | RM5.95 |
| 50 | RM0.43020 | RM21.51 |
| 100 | RM0.37940 | RM37.94 |
| 500 | RM0.29432 | RM147.16 |
| 1,000 | RM0.26812 | RM268.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.21858 | RM874.32 |
| 8,000 | RM0.20842 | RM1,667.36 |
| 12,000 | RM0.20698 | RM2,483.76 |
| 20,000 | RM0.19889 | RM3,977.80 |
| 28,000 | RM0.19416 | RM5,436.48 |
| 40,000 | RM0.18962 | RM7,584.80 |
| 48,000 | RM0.18937 | RM9,089.76 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

