C0603C222J5RACTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 133,214
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 37,646
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.51490
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.11810
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.13590
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.46135
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,046
Unit Price: RM1.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.46124
Datasheet

Parametric Equivalent


KEMET
In Stock: 349
Unit Price: RM1.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.12675
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 56,311
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM0.97110

Parametric Equivalent


YAGEO
In Stock: 797
Unit Price: RM0.51000
Datasheet
New at DigiKey
2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C222J5RACTM

DigiKey Part Number
399-C0603C222J5RACTMTR-ND - Tape & Reel (TR)
399-C0603C222J5RACTMCT-ND - Cut Tape (CT)
399-C0603C222J5RACTMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C222J5RACTM
Description
CAP CERM 2200PF 50V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900