C0603C222K1RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 5,362
Unit Price: RM5.56000
Datasheet

Upgrade


KEMET
In Stock: 8,147
Unit Price: RM3.35000
Datasheet

Upgrade


KEMET
In Stock: 16,098
Unit Price: RM1.30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.42776
Datasheet

Upgrade


KEMET
In Stock: 732
Unit Price: RM1.62000
Datasheet

Upgrade


KEMET
In Stock: 79,564
Unit Price: RM1.30000
Datasheet

Upgrade


KEMET
In Stock: 47,450
Unit Price: RM1.38000
Datasheet

Upgrade


KEMET
In Stock: 19,020
Unit Price: RM0.99000
Datasheet

Upgrade


KEMET
In Stock: 31,898
Unit Price: RM1.06000
Datasheet

Parametric Equivalent


KEMET
In Stock: 29,112
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 211,528
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.13158
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,368
Unit Price: RM0.75000
Datasheet

Parametric Equivalent


KEMET
In Stock: 21,079
Unit Price: RM0.75000
Datasheet
2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C222K1RALTU

DigiKey Part Number
399-C0603C222K1RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C222K1RALTU
Description
CAP CER 2200PF 100V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C222K1RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.39342RM1,573.68
Manufacturers Standard Package
Unit Price without VAT:RM0.39342
Unit Price with VAT:RM0.43276