


C0603C222K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C222K3RACTUTR-ND - Tape & Reel (TR) 399-C0603C222K3RACTUCT-ND - Cut Tape (CT) 399-C0603C222K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222K3RACTU |
Description | CAP CER 2200PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.64200 | RM6.42 |
| 50 | RM0.46580 | RM23.29 |
| 100 | RM0.41130 | RM41.13 |
| 500 | RM0.31962 | RM159.81 |
| 1,000 | RM0.29132 | RM291.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.24901 | RM996.04 |
| 8,000 | RM0.23329 | RM1,866.32 |
| 12,000 | RM0.22543 | RM2,705.16 |
| 20,000 | RM0.21671 | RM4,334.20 |
| 28,000 | RM0.21162 | RM5,925.36 |
| 40,000 | RM0.20671 | RM8,268.40 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

