C0603C222K3RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 5,362
Unit Price: RM5.28000
Datasheet

Upgrade


KEMET
In Stock: 10,541
Unit Price: RM4.85000
Datasheet

Upgrade


KEMET
In Stock: 8,147
Unit Price: RM3.19000
Datasheet

Upgrade


KEMET
In Stock: 1,999
Unit Price: RM2.92000
Datasheet

Upgrade


KEMET
In Stock: 16,198
Unit Price: RM1.30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.42776
Datasheet

Upgrade


KEMET
In Stock: 732
Unit Price: RM1.54000
Datasheet

Upgrade


KEMET
In Stock: 21,006
Unit Price: RM1.18000
Datasheet

Upgrade


KEMET
In Stock: 17,225
Unit Price: RM1.38000
Datasheet

Upgrade


KEMET
In Stock: 107,087
Unit Price: RM1.18000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.42534
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.37753
Datasheet

Upgrade


KEMET
In Stock: 37,646
Unit Price: RM0.39000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.51490
Datasheet
2200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C222K3RALTU

DigiKey Part Number
399-C0603C222K3RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C222K3RALTU
Description
CAP CER 2200PF 25V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C222K3RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.35863RM1,434.52
Manufacturers Standard Package
Unit Price without VAT:RM0.35863
Unit Price with VAT:RM0.39449