
C0603C222K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C222K5RALTUTR-ND - Tape & Reel (TR) 399-C0603C222K5RALTUCT-ND - Cut Tape (CT) 399-C0603C222K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222K5RALTU |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222K5RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.86700 | RM8.67 |
| 50 | RM0.63740 | RM31.87 |
| 100 | RM0.56740 | RM56.74 |
| 500 | RM0.44956 | RM224.78 |
| 1,000 | RM0.41315 | RM413.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.35501 | RM1,420.04 |
| 8,000 | RM0.33837 | RM2,706.96 |
| 12,000 | RM0.32823 | RM3,938.76 |
| 20,000 | RM0.32101 | RM6,420.20 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

