0.22 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C224J3RACAUTO

DigiKey Part Number
399-C0603C224J3RACAUTOTR-ND - Tape & Reel (TR)
399-C0603C224J3RACAUTOCT-ND - Cut Tape (CT)
399-C0603C224J3RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C224J3RACAUTO
Description
CAP CER 0.22UF 25V X7R 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C224J3RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,212
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.69000RM1.69
10RM1.03200RM10.32
50RM0.76440RM38.22
100RM0.68240RM68.24
500RM0.54420RM272.10
1,000RM0.50160RM501.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.43775RM1,751.00
8,000RM0.41404RM3,312.32
12,000RM0.40215RM4,825.80
20,000RM0.38899RM7,779.80
28,000RM0.38129RM10,676.12
40,000RM0.37388RM14,955.20
Manufacturers Standard Package
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900