C0603C224J8RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1,060
Unit Price: RM1.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.47735
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.04236
Datasheet

Parametric Equivalent


YAGEO
In Stock: 201
Unit Price: RM0.47000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,555
Unit Price: RM0.59000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.09371
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 7,403
Unit Price: RM0.71000
Datasheet
0.22 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C224J8RALTU

DigiKey Part Number
399-C0603C224J8RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C224J8RALTU
Description
CAP CER 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C224J8RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.70203RM2,808.12
Manufacturers Standard Package
Unit Price without VAT:RM0.70203
Unit Price with VAT:RM0.77223