0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C224K5RACAUTO

DigiKey Part Number
399-C0603C224K5RACAUTOTR-ND - Tape & Reel (TR)
399-C0603C224K5RACAUTOCT-ND - Cut Tape (CT)
399-C0603C224K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C224K5RACAUTO
Description
CAP CER 0.22UF 50VDC X7R 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,893
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.57500RM5.75
50RM0.41380RM20.69
100RM0.36410RM36.41
500RM0.28116RM140.58
1,000RM0.25559RM255.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.21733RM869.32
8,000RM0.20312RM1,624.96
12,000RM0.19601RM2,352.12
20,000RM0.18813RM3,762.60
28,000RM0.18352RM5,138.56
40,000RM0.17909RM7,163.60
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900