


C0603C224K8RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C224K8RAC7411TR-ND - Tape & Reel (TR) 399-C0603C224K8RAC7411CT-ND - Cut Tape (CT) 399-C0603C224K8RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224K8RAC7411 |
Description | CAP CER 0.22UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224K8RAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.24000 | RM2.40 |
| 50 | RM0.16540 | RM8.27 |
| 100 | RM0.14300 | RM14.30 |
| 500 | RM0.10520 | RM52.60 |
| 1,000 | RM0.09354 | RM93.54 |
| 2,500 | RM0.08134 | RM203.35 |
| 5,000 | RM0.07399 | RM369.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.06494 | RM974.10 |
| 30,000 | RM0.06051 | RM1,815.30 |
| 45,000 | RM0.05830 | RM2,623.50 |
| 75,000 | RM0.05584 | RM4,188.00 |
| 105,000 | RM0.05441 | RM5,713.05 |
| 150,000 | RM0.05303 | RM7,954.50 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

