
C0603C224M8RACAUTO | |
|---|---|
DigiKey Part Number | 399-13718-2-ND - Tape & Reel (TR) 399-13718-1-ND - Cut Tape (CT) 399-13718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224M8RACAUTO |
Description | CAP CER 0.22UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224M8RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.93000 | RM9.30 |
| 50 | RM0.68400 | RM34.20 |
| 100 | RM0.60950 | RM60.95 |
| 500 | RM0.48344 | RM241.72 |
| 1,000 | RM0.44451 | RM444.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.38618 | RM1,544.72 |
| 8,000 | RM0.36451 | RM2,916.08 |
| 12,000 | RM0.35366 | RM4,243.92 |
| 20,000 | RM0.34164 | RM6,832.80 |
| 28,000 | RM0.33461 | RM9,369.08 |
| 40,000 | RM0.32785 | RM13,114.00 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

