


C0603C225K9RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C225K9RACTUTR-ND - Tape & Reel (TR) 399-C0603C225K9RACTUCT-ND - Cut Tape (CT) 399-C0603C225K9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C225K9RACTU |
Description | CAP CER 2.2UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C225K9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.72500 | RM7.25 |
| 50 | RM0.53580 | RM26.79 |
| 100 | RM0.49640 | RM49.64 |
| 500 | RM0.39196 | RM195.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.36740 | RM1,469.60 |
| 8,000 | RM0.36449 | RM2,915.92 |
| 12,000 | RM0.35487 | RM4,258.44 |
| 20,000 | RM0.34282 | RM6,856.40 |
| 28,000 | RM0.33577 | RM9,401.56 |
| 40,000 | RM0.33428 | RM13,371.20 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

