
C0603C240G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C240G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C240G5GACTUCT-ND - Cut Tape (CT) 399-C0603C240G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C240G5GACTU |
Description | CAP CER 24PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C240G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.60800 | RM16.08 |
| 50 | RM1.21980 | RM60.99 |
| 100 | RM1.10000 | RM110.00 |
| 500 | RM0.89872 | RM449.36 |
| 1,000 | RM0.83654 | RM836.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.74320 | RM2,972.80 |
| 8,000 | RM0.70852 | RM5,668.16 |
| 12,000 | RM0.69115 | RM8,293.80 |
| 20,000 | RM0.67189 | RM13,437.80 |
| 28,000 | RM0.66063 | RM18,497.64 |
| 40,000 | RM0.64980 | RM25,992.00 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |

