
C0603C270J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15846-2-ND - Tape & Reel (TR) 399-15846-1-ND - Cut Tape (CT) 399-15846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C270J1GACAUTO |
Description | CAP CER 27PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C270J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.65800 | RM6.58 |
| 50 | RM0.47680 | RM23.84 |
| 100 | RM0.42120 | RM42.12 |
| 500 | RM0.32766 | RM163.83 |
| 1,000 | RM0.29885 | RM298.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.25569 | RM1,022.76 |
| 8,000 | RM0.23967 | RM1,917.36 |
| 12,000 | RM0.23164 | RM2,779.68 |
| 20,000 | RM0.22276 | RM4,455.20 |
| 28,000 | RM0.21756 | RM6,091.68 |
| 40,000 | RM0.21256 | RM8,502.40 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

