
C0603C272J1GACTU | |
|---|---|
DigiKey Part Number | 399-9968-2-ND - Tape & Reel (TR) 399-9968-1-ND - Cut Tape (CT) 399-9968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C272J1GACTU |
Description | CAP CER 2700PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C272J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.81600 | RM8.16 |
| 50 | RM0.59960 | RM29.98 |
| 100 | RM0.53350 | RM53.35 |
| 500 | RM0.42118 | RM210.59 |
| 1,000 | RM0.38655 | RM386.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.35144 | RM1,405.76 |
| 8,000 | RM0.33121 | RM2,649.68 |
| 12,000 | RM0.32108 | RM3,852.96 |
| 20,000 | RM0.30986 | RM6,197.20 |
| 28,000 | RM0.30330 | RM8,492.40 |
| 40,000 | RM0.29699 | RM11,879.60 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

