C0603C272K1RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 7,678
Unit Price: RM1.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,804
Unit Price: RM1.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.34883
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.44029
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.51759
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.02436
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,597
Unit Price: RM0.55000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,070
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 6,989
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.10069
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.08949
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.07635
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.05103
Datasheet
2700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C272K1RALTU

DigiKey Part Number
399-C0603C272K1RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C272K1RALTU
Description
CAP CER 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C272K1RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.40725RM1,629.00
Manufacturers Standard Package
Unit Price without VAT:RM0.40725
Unit Price with VAT:RM0.44798