C0603C279C5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.43617
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,555
Unit Price: RM1.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 16,665
Unit Price: RM1.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.40606
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Direct


YAGEO
In Stock: 16,620
Unit Price: RM0.39000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.73263
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.73263
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Upgrade


Knowles Syfer
In Stock: 3,805
Unit Price: RM2.44000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.73263
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.73263
Datasheet
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C279C5GALTU

DigiKey Part Number
399-C0603C279C5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C279C5GALTU
Description
CAP CER 2.7PF 50V NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C279C5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.49116RM1,964.64
Manufacturers Standard Package
Unit Price without VAT:RM0.49116
Unit Price with VAT:RM0.54028