
C0603C332J5HACAUTO | |
|---|---|
DigiKey Part Number | 399-15759-2-ND - Tape & Reel (TR) 399-15759-1-ND - Cut Tape (CT) 399-15759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332J5HACAUTO |
Description | CAP CER 3300PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332J5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.01700 | RM10.17 |
| 50 | RM0.75260 | RM37.63 |
| 100 | RM0.67140 | RM67.14 |
| 500 | RM0.53528 | RM267.64 |
| 1,000 | RM0.49321 | RM493.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.43015 | RM1,720.60 |
| 8,000 | RM0.40673 | RM3,253.84 |
| 12,000 | RM0.39500 | RM4,740.00 |
| 20,000 | RM0.38200 | RM7,640.00 |
| 28,000 | RM0.37439 | RM10,482.92 |
| 40,000 | RM0.36708 | RM14,683.20 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

