C0603C332K8RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.91145
Datasheet

Upgrade


KEMET
In Stock: 33,489
Unit Price: RM5.08000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.36971
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.92864
Datasheet

Upgrade


KEMET
In Stock: 10,658
Unit Price: RM3.07000
Datasheet

Upgrade


KEMET
In Stock: 8,941
Unit Price: RM1.34000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.38483
Datasheet

Upgrade


KEMET
In Stock: 12,081
Unit Price: RM1.22000
Datasheet

Upgrade


KEMET
In Stock: 10,600
Unit Price: RM1.14000
Datasheet

Upgrade


KEMET
In Stock: 5,690
Unit Price: RM1.14000
Datasheet

Upgrade


KEMET
In Stock: 40,352
Unit Price: RM1.22000
Datasheet

Upgrade


KEMET
In Stock: 148,487
Unit Price: RM1.38000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.49738
Datasheet

Upgrade


KEMET
In Stock: 50,008
Unit Price: RM1.14000
Datasheet
3300 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C332K8RACTU

DigiKey Part Number
399-C0603C332K8RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C332K8RACTU
Description
CAP CER 3300PF 10V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C332K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.19726RM789.04
Manufacturers Standard Package
Unit Price without VAT:RM0.19726
Unit Price with VAT:RM0.21699