
C0603C339C1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C339C1GACTUTR-ND - Tape & Reel (TR) 399-C0603C339C1GACTUCT-ND - Cut Tape (CT) 399-C0603C339C1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C339C1GACTU |
Description | CAP CER 3.3PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C339C1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.88700 | RM8.87 |
| 50 | RM0.65480 | RM32.74 |
| 100 | RM0.58310 | RM58.31 |
| 500 | RM0.46256 | RM231.28 |
| 1,000 | RM0.42536 | RM425.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.35502 | RM1,420.08 |
| 8,000 | RM0.35219 | RM2,817.52 |
| 12,000 | RM0.35073 | RM4,208.76 |
| 20,000 | RM0.34340 | RM6,868.00 |
| 28,000 | RM0.33635 | RM9,417.80 |
| 40,000 | RM0.32956 | RM13,182.40 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

