
C0603C390G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C390G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C390G5GACTUCT-ND - Cut Tape (CT) 399-C0603C390G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C390G5GACTU |
Description | CAP CER 39PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C390G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.39900 | RM13.99 |
| 50 | RM1.05360 | RM52.68 |
| 100 | RM0.94760 | RM94.76 |
| 500 | RM0.76854 | RM384.27 |
| 1,000 | RM0.71326 | RM713.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.63026 | RM2,521.04 |
| 8,000 | RM0.59943 | RM4,795.44 |
| 12,000 | RM0.58399 | RM7,007.88 |
| 20,000 | RM0.56687 | RM11,337.40 |
| 28,000 | RM0.55686 | RM15,592.08 |
| 40,000 | RM0.54723 | RM21,889.20 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

