
C0603C391J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-6886-2-ND - Tape & Reel (TR) 399-6886-1-ND - Cut Tape (CT) 399-6886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C391J5GACAUTO |
Description | CAP CER 390PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C391J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.28800 | RM2.88 |
| 50 | RM0.20180 | RM10.09 |
| 100 | RM0.17450 | RM17.45 |
| 500 | RM0.12978 | RM64.89 |
| 1,000 | RM0.11599 | RM115.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09539 | RM381.56 |
| 8,000 | RM0.08775 | RM702.00 |
| 12,000 | RM0.08393 | RM1,007.16 |
| 20,000 | RM0.07969 | RM1,593.80 |
| 28,000 | RM0.07722 | RM2,162.16 |
| 40,000 | RM0.07484 | RM2,993.60 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

