C0603C391K5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 45,387
Unit Price: RM4.29000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.20751
Datasheet

Upgrade


KEMET
In Stock: 1,617
Unit Price: RM2.60000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.12069
Datasheet

Upgrade


KEMET
In Stock: 5,599
Unit Price: RM1.18000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.38483
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.37083
Datasheet

Upgrade


KEMET
In Stock: 11,385
Unit Price: RM1.38000
Datasheet

Upgrade


KEMET
In Stock: 60,082
Unit Price: RM1.26000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.27758
Datasheet

Upgrade


KEMET
In Stock: 1,454
Unit Price: RM1.14000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.40725
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.31867
Datasheet

Upgrade


KEMET
In Stock: 1,351
Unit Price: RM1.06000
Datasheet
390 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C391K5RALTU

DigiKey Part Number
399-C0603C391K5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C391K5RALTU
Description
CAP CER 390PF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C391K5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.35863RM1,434.52
Manufacturers Standard Package
Unit Price without VAT:RM0.35863
Unit Price with VAT:RM0.39449