
C0603C392J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15943-2-ND - Tape & Reel (TR) 399-15943-1-ND - Cut Tape (CT) 399-15943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C392J5GACAUTO |
Description | CAP CER 3900PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C392J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.83900 | RM8.39 |
| 50 | RM0.61460 | RM30.73 |
| 100 | RM0.54610 | RM54.61 |
| 500 | RM0.43072 | RM215.36 |
| 1,000 | RM0.39510 | RM395.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.34174 | RM1,366.96 |
| 8,000 | RM0.32191 | RM2,575.28 |
| 12,000 | RM0.31199 | RM3,743.88 |
| 20,000 | RM0.30099 | RM6,019.80 |
| 28,000 | RM0.29457 | RM8,247.96 |
| 40,000 | RM0.28838 | RM11,535.20 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

