C0603C392J5GACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 2,047
Unit Price: RM1.46000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: RM0.79000
Datasheet

Direct


TDK
In Stock: 4,630
Unit Price: RM0.99000
Datasheet

Direct


YAGEO
In Stock: 7,462
Unit Price: RM1.77000
Datasheet

Direct


Murata Electronics
In Stock: 23,683
Unit Price: RM0.43000
Datasheet

Upgrade


TDK
In Stock: 151
Unit Price: RM0.83000
Datasheet

Upgrade


TDK
In Stock: 92
Unit Price: RM1.26000
Datasheet
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C392J5GACTU

DigiKey Part Number
399-C0603C392J5GACTUTR-ND - Tape & Reel (TR)
399-C0603C392J5GACTUCT-ND - Cut Tape (CT)
399-C0603C392J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C392J5GACTU
Description
CAP CER 3900PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C392J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.79200RM7.92
50RM0.57840RM28.92
100RM0.51340RM51.34
500RM0.40362RM201.81
1,000RM0.36973RM369.73
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.31898RM1,275.92
8,000RM0.30014RM2,401.12
12,000RM0.29070RM3,488.40
20,000RM0.28024RM5,604.80
28,000RM0.27413RM7,675.64
40,000RM0.26825RM10,730.00
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400