
C0603C392K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6887-2-ND - Tape & Reel (TR) 399-6887-1-ND - Cut Tape (CT) 399-6887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C392K5RACAUTO |
Description | CAP CER 3900PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C392K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.69300 | RM6.93 |
| 50 | RM0.50360 | RM25.18 |
| 100 | RM0.44560 | RM44.56 |
| 500 | RM0.34766 | RM173.83 |
| 1,000 | RM0.31752 | RM317.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.27231 | RM1,089.24 |
| 8,000 | RM0.25553 | RM2,044.24 |
| 12,000 | RM0.24713 | RM2,965.56 |
| 20,000 | RM0.23782 | RM4,756.40 |
| 28,000 | RM0.23237 | RM6,506.36 |
| 40,000 | RM0.22714 | RM9,085.60 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

