470 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C471JAGACAUTO

DigiKey Part Number
399-11887-2-ND - Tape & Reel (TR)
399-11887-1-ND - Cut Tape (CT)
399-11887-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C471JAGACAUTO
Description
CAP CER 470PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C471JAGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603JRNPOYBN471YAGEO7,487311-3098-1-NDRM0.59000Direct
CGA3E3C0G2E471J080AATDK635445-5746-1-NDRM0.55000Direct
In-Stock: 159
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.75300RM7.53
50RM0.54840RM27.42
100RM0.48580RM48.58
500RM0.38092RM190.46
1,000RM0.34853RM348.53
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.30001RM1,200.04
8,000RM0.28199RM2,255.92
12,000RM0.27297RM3,275.64
20,000RM0.26297RM5,259.40
28,000RM0.25713RM7,199.64
40,000RM0.25150RM10,060.00
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600