470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C471K5RALTU

DigiKey Part Number
399-C0603C471K5RALTUTR-ND - Tape & Reel (TR)
399-C0603C471K5RALTUCT-ND - Cut Tape (CT)
399-C0603C471K5RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C471K5RALTU
Description
CAP CER 470PF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C471K5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,883
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM0.86700RM8.67
50RM0.63740RM31.87
100RM0.56740RM56.74
500RM0.44956RM224.78
1,000RM0.41315RM413.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.37656RM1,506.24
8,000RM0.35529RM2,842.32
12,000RM0.34464RM4,135.68
20,000RM0.33283RM6,656.60
28,000RM0.32593RM9,126.04
40,000RM0.31930RM12,772.00
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600