C0603C472F3GECAUTO is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 11,007
Unit Price: RM2.52000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.53379
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.72110
Datasheet

Upgrade


KEMET
In Stock: 4,095
Unit Price: RM2.56000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.72110
Datasheet
4700 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C472F3GECAUTO

DigiKey Part Number
399-C0603C472F3GECAUTOTR-ND - Tape & Reel (TR)
399-C0603C472F3GECAUTOCT-ND - Cut Tape (CT)
399-C0603C472F3GECAUTODKR-ND
Manufacturer
Manufacturer Product Number
C0603C472F3GECAUTO
Description
CAP CER 4700PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C472F3GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.56000RM2.56
10RM1.59200RM15.92
50RM1.20960RM60.48
100RM1.12330RM112.33
500RM0.89438RM447.19
1,000RM0.83311RM833.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.76995RM3,079.80
8,000RM0.74250RM5,940.00
12,000RM0.72455RM8,694.60
20,000RM0.70684RM14,136.80
Manufacturers Standard Package
399-C0603C472F3GECAUTODKR-ND
QuantityUnit PriceExt Price
1RM2.56000RM2.56
10RM1.59200RM15.92
50RM1.20960RM60.48
100RM1.12330RM112.33
500RM0.89438RM447.19
1,000RM0.83311RM833.11
Unit Price without VAT:RM2.56000
Unit Price with VAT:RM2.81600