
C0603C472K1GECAUTO | |
|---|---|
DigiKey Part Number | 399-14214-2-ND - Tape & Reel (TR) 399-14214-1-ND - Cut Tape (CT) 399-14214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472K1GECAUTO |
Description | CAP CER 4700PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472K1GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.67000 | RM6.70 |
| 50 | RM0.48620 | RM24.31 |
| 100 | RM0.42990 | RM42.99 |
| 500 | RM0.33490 | RM167.45 |
| 1,000 | RM0.30559 | RM305.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.26169 | RM1,046.76 |
| 8,000 | RM0.24539 | RM1,963.12 |
| 12,000 | RM0.23723 | RM2,846.76 |
| 20,000 | RM0.22819 | RM4,563.80 |
| 28,000 | RM0.22290 | RM6,241.20 |
| 40,000 | RM0.21781 | RM8,712.40 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

