
C0603C508B5HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C508B5HACAUTOTR-ND - Tape & Reel (TR) 399-C0603C508B5HACAUTOCT-ND - Cut Tape (CT) 399-C0603C508B5HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C508B5HACAUTO |
Description | CAP CER 0603 0.5PF 50V ULTRA STA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C508B5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.30300 | RM3.03 |
| 50 | RM0.21280 | RM10.64 |
| 100 | RM0.18440 | RM18.44 |
| 500 | RM0.13742 | RM68.71 |
| 1,000 | RM0.12301 | RM123.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.10141 | RM405.64 |
| 8,000 | RM0.09340 | RM747.20 |
| 12,000 | RM0.08939 | RM1,072.68 |
| 20,000 | RM0.08495 | RM1,699.00 |
| 28,000 | RM0.08236 | RM2,306.08 |
| 40,000 | RM0.07986 | RM3,194.40 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

