
C0603C569C5GACAUTO | |
|---|---|
DigiKey Part Number | 399-20396-2-ND - Tape & Reel (TR) 399-20396-1-ND - Cut Tape (CT) 399-20396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C569C5GACAUTO |
Description | CAP CER 5.6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C569C5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.23600 | RM2.36 |
| 50 | RM0.16240 | RM8.12 |
| 100 | RM0.14030 | RM14.03 |
| 500 | RM0.10314 | RM51.57 |
| 1,000 | RM0.09172 | RM91.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07464 | RM298.56 |
| 8,000 | RM0.06832 | RM546.56 |
| 12,000 | RM0.06515 | RM781.80 |
| 20,000 | RM0.06164 | RM1,232.80 |
| 28,000 | RM0.05960 | RM1,668.80 |
| 40,000 | RM0.05763 | RM2,305.20 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

