
C0603C609C5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C609C5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C609C5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C609C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C609C5GACAUTO |
Description | CAP CER 6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.18200 | RM11.82 |
| 50 | RM0.88260 | RM44.13 |
| 100 | RM0.79080 | RM79.08 |
| 500 | RM0.63552 | RM317.76 |
| 1,000 | RM0.58757 | RM587.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.51572 | RM2,062.88 |
| 8,000 | RM0.48901 | RM3,912.08 |
| 12,000 | RM0.47564 | RM5,707.68 |
| 20,000 | RM0.46082 | RM9,216.40 |
| 28,000 | RM0.45215 | RM12,660.20 |
| 40,000 | RM0.44382 | RM17,752.80 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

