68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C680J3GACTU

DigiKey Part Number
399-C0603C680J3GACTUTR-ND - Tape & Reel (TR)
399-C0603C680J3GACTUCT-ND - Cut Tape (CT)
399-C0603C680J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C680J3GACTU
Description
CAP CER 68PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C680J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,250
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.52400RM5.24
50RM0.37740RM18.87
100RM0.32860RM32.86
500RM0.25594RM127.97
1,000RM0.23242RM232.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.19942RM797.68
8,000RM0.18420RM1,473.60
12,000RM0.17766RM2,131.92
20,000RM0.17042RM3,408.40
28,000RM0.16619RM4,653.32
40,000RM0.16211RM6,484.40
48,000RM0.16018RM7,688.64
96,000RM0.15587RM14,963.52
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100