
C0603C681J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C681J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C681J1GACTUCT-ND - Cut Tape (CT) 399-C0603C681J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C681J1GACTU |
Description | CAP CER 680PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C681J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.73700 | RM7.37 |
| 50 | RM0.53820 | RM26.91 |
| 100 | RM0.47710 | RM47.71 |
| 500 | RM0.37470 | RM187.35 |
| 1,000 | RM0.34310 | RM343.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.29722 | RM1,188.88 |
| 8,000 | RM0.27834 | RM2,226.72 |
| 12,000 | RM0.27712 | RM3,325.44 |
| 20,000 | RM0.27251 | RM5,450.20 |
| 28,000 | RM0.26651 | RM7,462.28 |
| 40,000 | RM0.26075 | RM10,430.00 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

