
C0603C681JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-11889-2-ND - Tape & Reel (TR) 399-11889-1-ND - Cut Tape (CT) 399-11889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C681JAGACAUTO |
Description | CAP CER 680PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C681JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.76800 | RM7.68 |
| 50 | RM0.56100 | RM28.05 |
| 100 | RM0.49720 | RM49.72 |
| 500 | RM0.39030 | RM195.15 |
| 1,000 | RM0.35732 | RM357.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.30787 | RM1,231.48 |
| 8,000 | RM0.28951 | RM2,316.08 |
| 12,000 | RM0.28032 | RM3,363.84 |
| 20,000 | RM0.27012 | RM5,402.40 |
| 28,000 | RM0.26417 | RM7,396.76 |
| 40,000 | RM0.25844 | RM10,337.60 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

